Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT525 COPPER 33M X 25MM
Order Code1766737
Product RangeAT525
Technical Datasheet
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €78.150 |
5+ | €73.160 |
Price for:Each
Minimum: 1
Multiple: 1
€78.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT525 COPPER 33M X 25MM
Order Code1766737
Product RangeAT525
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialCopper Foil
Tape TypeCopper
Tape Length - Metric33m
Tape Length - Imperial108.3ft
ConductivityNon-Conductive
Total Tape Thickness2.6 mil (0.066 mm)
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product RangeAT525
SVHCNo SVHC (07-Nov-2024)
Product Overview
- AT525 35 micron copper foil shielding tape with good high and low temperature resistance
- Non-conductive acrylic adhesive supplied on a removable silicone release liner
- Can be easily soldered
- Easy unwind
- Conforms to BS EN 60454 - Part 2, ASTM D - 1000 and to the flame retardant requirements of UL 510
- Suitable for EMI / RFI and static shielding applications
- Can be easily soldered and withstand extreme low and high temperature (-20 to +155°C)
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Type
Copper
Tape Length - Imperial
108.3ft
Total Tape Thickness
2.6 mil (0.066 mm)
Roll Length - Metric
33m
Tape Width - Metric
25mm
SVHC
No SVHC (07-Nov-2024)
Tape Backing Material
Copper Foil
Tape Length - Metric
33m
Conductivity
Non-Conductive
Roll Length - Imperial
36yard
Tape Width - Imperial
0.98"
Product Range
AT525
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:74102100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.377