Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT526 COPPER 33M X 19MM
Order Code1766742
Product RangeAT526
Technical Datasheet
45 In Stock
30 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €63.310 |
5+ | €59.280 |
Price for:Each
Minimum: 1
Multiple: 1
€63.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT526 COPPER 33M X 19MM
Order Code1766742
Product RangeAT526
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialCopper Foil
Tape TypeCopper
Tape Length - Metric33m
Tape Length - Imperial108.3ft
ConductivityConductive
Total Tape Thickness2.4 mil (0.06 mm)
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product RangeAT526
SVHCNo SVHC (07-Nov-2024)
Product Overview
- AT526 35micron copper foil shielding tape
- Coated with electrically conductive acrylic adhesive supplied on a removable silicone liner
- Good high and low temperature resistance
- Can be easily soldered, easy unwind
- Conforms to military specification MIL-T-47012, BS EN 60454 - Part 2, ASTM D - 1000
- Suitable for EMI / RFI and static shielding applications
- Can be easily soldered and withstands extreme low and high temperature (-20°C to +155°C)
- When using these tapes galvanic compatibility should be taken into account
- Flame retardant requirements of UL 510
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Type
Copper
Tape Length - Imperial
108.3ft
Total Tape Thickness
2.4 mil (0.06 mm)
Roll Length - Metric
33m
Tape Width - Metric
19.05mm
SVHC
No SVHC (07-Nov-2024)
Tape Backing Material
Copper Foil
Tape Length - Metric
33m
Conductivity
Conductive
Roll Length - Imperial
36yard
Tape Width - Imperial
0.75"
Product Range
AT526
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:74102100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.287