Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT66 YELLOW 33M X 50MM
Order Code2822047
Product RangeAT66
Technical Datasheet
46 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.990 |
5+ | €7.420 |
10+ | €6.920 |
Price for:Each
Minimum: 1
Multiple: 1
€7.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT66 YELLOW 33M X 50MM
Order Code2822047
Product RangeAT66
Technical Datasheet
Tape TypeProtective Tape
Adhesive TypeRubber Resin Adhesive
Tape ColourYellow
Total Tape Thickness5.1 mil (0.13 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAT66
SVHCNo SVHC (07-Nov-2024)
Product Overview
- AT66 PVC protection tape with good abrasion resistance
- Low tack, cross linked solvent based rubber resin adhesive
- Conformable to awkward shapes
- Water resistant,UV resistant, good low temperature performance
- Conformable protection tape suitable for hand or machine application
- Easy tear and easy unwind
- Can be removed cleanly up to four weeks after application
- Low stretch, suitable for machine and hand application
- Specially designed to provide extra surface protection in indoor and outdoor applications
- Adheres very well over a wide temperature range from -5°C to +60°C
Technical Specifications
Tape Type
Protective Tape
Tape Colour
Yellow
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1.97"
Product Range
AT66
Adhesive Type
Rubber Resin Adhesive
Total Tape Thickness
5.1 mil (0.13 mm)
Roll Length - Metric
33m
Tape Width - Metric
50mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28