Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT7 WHITE 33M X 19MM
Order Code1373967
Product RangeAT7
Also Known AsGTIN UPC EAN: 5017374606085
Technical Datasheet
300 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.780 |
5+ | €2.580 |
10+ | €2.410 |
Price for:Each
Minimum: 1
Multiple: 1
€2.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT7 WHITE 33M X 19MM
Order Code1373967
Product RangeAT7
Also Known AsGTIN UPC EAN: 5017374606085
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypeRubber Resin Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape Length - Metric33m
Tape Length - Imperial108.3ft
Tape ColourWhite
Total Tape Thickness5.1 mil (0.13 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product RangeAT7
SVHCNo SVHC (07-Nov-2024)
Product Overview
AT7 flame retardant and self extinguishing PVC electrical insulation tape
- Conforms to specification BSEN 60454 Type 2
- Cross-linked solvent based rubber resin adhesive suitable for general electrical insulation work
- Extreme conformability enables the tape to be easily applied to awkward surfaces
- Ideal for indoor and outdoor use as it’s water and UV resistant
- Used for insulating cables, harnessing and colour coding
- Easy unwind and easy tear
- Flexible and conformable
- Abrasion resistant
- Conforms to specification BSEN 60454 Type 2
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
PVC (Polyvinyl Chloride)
Tape Length - Imperial
108.3ft
Total Tape Thickness
5.1 mil (0.13 mm)
Roll Length - Metric
33m
Tape Width - Metric
19mm
SVHC
No SVHC (07-Nov-2024)
Adhesive Type
Rubber Resin Adhesive
Tape Length - Metric
33m
Tape Colour
White
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.75"
Product Range
AT7
Technical Docs (2)
Alternatives for AT7 WHITE 33M X 19MM
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103