Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT79 BLACK 10M X 19MM
Order Code2728659
Product RangeAT79
Technical Datasheet
99 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.910 |
5+ | €12.920 |
10+ | €12.060 |
Price for:Each
Minimum: 1
Multiple: 1
€13.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT79 BLACK 10M X 19MM
Order Code2728659
Product RangeAT79
Technical Datasheet
Tape TypeSelf Amalgamating / Bonding
Tape Backing MaterialPolythene Film
Adhesive TypeNon Adhesive
Tape ColourBlack
Tape Length - Metric10m
Tape Length - Imperial32.8ft
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product RangeAT79
SVHCNo SVHC (07-Nov-2024)
Product Overview
- AT79 high performance polythene self-amalgamating tape
- Non-adhesive, polythene self-amalgamating tape with an easily removed interleave
- Strong, elastic and water resistant
- Ozone resistant, easily applied
- Resistant to a wide range of chemicals including alkalis, hydraulic fluids and vegetable oils
- High dielectric strength
- Tape can withstand a wide range of temperature from -35°C to +130°C
Technical Specifications
Tape Type
Self Amalgamating / Bonding
Adhesive Type
Non Adhesive
Tape Length - Metric
10m
Roll Length - Imperial
32.8ft
Tape Width - Imperial
0.75"
Product Range
AT79
Tape Backing Material
Polythene Film
Tape Colour
Black
Tape Length - Imperial
32.8ft
Roll Length - Metric
10m
Tape Width - Metric
19.05mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for AT79 BLACK 10M X 19MM
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045