Print Page
AEQ5-150BP0.5
High Voltage DC/DC Converter, Proportional, Dual Output, Fixed, 500 mW, 1.67 mA, Through Hole
Image is for illustrative purposes only. Please refer to product description.
ManufacturerULTRAVOLT / ADVANCED ENERGY
Manufacturer Part NoAEQ5-150BP0.5
Order Code4575514
Product RangeUltraVolt AEQ Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €253.680 |
Price for:Each
Minimum: 1
Multiple: 1
€253.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerULTRAVOLT / ADVANCED ENERGY
Manufacturer Part NoAEQ5-150BP0.5
Order Code4575514
Product RangeUltraVolt AEQ Series
Technical Datasheet
High Voltage Power Supply TypeProportional
PolarityDual Output
DC / DC Converter Output TypeFixed
Power Rating500mW
Output Current Max1.67mA
Power Supply MountingThrough Hole
Output Voltage Min-
Output Voltage Max150V
Input Voltage DC Min-
Input Voltage DC Max-
Product RangeUltraVolt AEQ Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
High Voltage Power Supply Type
Proportional
DC / DC Converter Output Type
Fixed
Output Current Max
1.67mA
Output Voltage Min
-
Input Voltage DC Min
-
Product Range
UltraVolt AEQ Series
Polarity
Dual Output
Power Rating
500mW
Power Supply Mounting
Through Hole
Output Voltage Max
150V
Input Voltage DC Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004