Print Page
LCM12K-BLK
Power Supply, Blank Filler Panel, LCM4000HV 4kW Power Modules, 1U
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLCM12K-BLK
Order Code3923698
Product RangeLCM12K Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.690 |
Price for:Each
Minimum: 1
Multiple: 1
€24.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLCM12K-BLK
Order Code3923698
Product RangeLCM12K Series
Technical Datasheet
For Use WithLCM4000HV 4kW Power Modules
Accessory TypeBlank Filler Panel
Product RangeLCM12K Series
SVHCTo Be Advised
Product Overview
- 1U blank filer panel for use with LCM4000HV 4KW power modules
Technical Specifications
For Use With
LCM4000HV 4kW Power Modules
Product Range
LCM12K Series
Accessory Type
Blank Filler Panel
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2