Print Page
NSL-32SR2.
Optocoupler, Photocell / LDR Output, Axial, 4 Pins, 25 mA, 2 kV
Image is for illustrative purposes only. Please refer to product description.
376 In Stock
1.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.500 |
10+ | €2.570 |
25+ | €2.390 |
50+ | €2.200 |
100+ | €2.020 |
500+ | €1.770 |
Price for:Each
Minimum: 1
Multiple: 1
€3.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCED PHOTONIX
Manufacturer Part NoNSL-32SR2.
Order Code3692206
Technical Datasheet
Optocoupler Case StyleAxial
No. of Pins4Pins
Forward Current If Max25mA
Isolation Voltage2kV
Product Range-
Product Overview
The NSL-32SR2 is an O/P Resistive Optocoupler, consists of an LED input optically coupled to a photocell. The photocell resistance is high when the LED current is OFF and low resistance when the LED current is ON.
- Compact and Moisture-resistant Package
- Lowest ON Resistance
- Very Low LED Current
- Passive Resistance Output
- Low Distortion
Applications
Industrial
Technical Specifications
Optocoupler Case Style
Axial
Forward Current If Max
25mA
Product Range
-
No. of Pins
4Pins
Isolation Voltage
2kV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000379