Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED PHOTONIX
Manufacturer Part NoNSL 4962.
Order Code3168359
Product RangeTO-8 Photocells
Technical Datasheet
1.531 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.320 |
10+ | €1.130 |
25+ | €1.110 |
50+ | €1.090 |
100+ | €1.060 |
500+ | €0.985 |
Price for:Each
Minimum: 1
Multiple: 1
€1.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCED PHOTONIX
Manufacturer Part NoNSL 4962.
Order Code3168359
Product RangeTO-8 Photocells
Technical Datasheet
Voltage Rating320V
Dark Resistance Min1Mohm
Light Resistance Range17kohm
Sensor Case / PackageTO-8
No. of Pins2Pins
Resistor Case / PackageTO-8
Power Rating250mW
Operating Temperature Min-60°C
Operating Temperature Max75°C
Product RangeTO-8 Photocells
Product Overview
The NSL 4962 from Advanced Photonix is a CdS photoconductive cell in TO-8 hermetic package.
- Resistance at lux is 17Kohm
- Dark resistance of 1Mohm
- Power dissipation at 25°C is 250mW
- Voltage rating (peak AC or DC) is 320V
- Operating temperature range from -60°C to 75°C
- Spectral peak wavelength of 515nm
Applications
Industrial
Technical Specifications
Voltage Rating
320V
Light Resistance Range
17kohm
No. of Pins
2Pins
Power Rating
250mW
Operating Temperature Max
75°C
Dark Resistance Min
1Mohm
Sensor Case / Package
TO-8
Resistor Case / Package
TO-8
Operating Temperature Min
-60°C
Product Range
TO-8 Photocells
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00121