Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoADAM-3920-AE
Order Code2893521
Product RangeADAM-3900 Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €42.040 |
Price for:Each
Minimum: 1
Multiple: 1
€42.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoADAM-3920-AE
Order Code2893521
Product RangeADAM-3900 Series
Technical Datasheet
Convert FromIDC 20 Position Plug
Convert ToScrew Type 20 Position Terminal Block
Rated Current-
Rated Voltage-
Product RangeADAM-3900 Series
Technical Specifications
Convert From
IDC 20 Position Plug
Rated Current
-
Product Range
ADAM-3900 Series
Convert To
Screw Type 20 Position Terminal Block
Rated Voltage
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124286