Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoADAM-3968-AE
Order Code2893632
Product RangeADAM-3900 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoADAM-3968-AE
Order Code2893632
Product RangeADAM-3900 Series
Technical Datasheet
Convert FromD Sub 68 Position Receptacle
Convert ToScrew Type 68 Position Terminal Block
Rated Current-
Rated Voltage-
Product RangeADAM-3900 Series
Technical Specifications
Convert From
D Sub 68 Position Receptacle
Rated Current
-
Product Range
ADAM-3900 Series
Convert To
Screw Type 68 Position Terminal Block
Rated Voltage
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.297108