Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoADAM-4570-CE.
Order Code2893513
Product RangeADAM-4570 Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €216.530 |
Price for:Each
Minimum: 1
Multiple: 1
€216.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoADAM-4570-CE.
Order Code2893513
Product RangeADAM-4570 Series
Technical Datasheet
No. of Ethernet Ports1Ports
No. of Serial Communication Ports2 Port
Network Speeds10Mbps, 100Mbps
Port Types-
Device Server MountingDIN Rail / Wall
Product RangeADAM-4570 Series
Technical Specifications
No. of Ethernet Ports
1Ports
Network Speeds
10Mbps, 100Mbps
Device Server Mounting
DIN Rail / Wall
No. of Serial Communication Ports
2 Port
Port Types
-
Product Range
ADAM-4570 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43727