Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €331.410 |
Price for:Each
Minimum: 1
Multiple: 1
€331.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoAIMB-217D-S6A3E
Order Code4208372
Technical Datasheet
Silicon ManufacturerIntel
Processor Core TypeIntel Pentium Quad Core
Core NumberN4200E
Silicon Family NameApollo Lake
Core ArchitecturePentium
Processor Speed1.1GHz
Core Sub-Architecture-
Silicon Core NumberN4200E
RAM Memory Size8GB
Kit ContentsN4200E, Startup Manual, SATA HDD/Power Cable, 2x Serial Port Cable, Bracket/Heatsink
Operating SystemWindows Embedded
Operating Temperature Range0°C to +60°C
Product Range-
Product Overview
- Intel® Pentium® N4200 1.1/2.5GHz (Turbo), 6W (4C/1866) CPU with quad core mother board
- Mini-ITX form factor
- 1.1GHz frequency
- AMI 128Mbit SPI and 2MB L2 cache
- DDR3L 1866MHz technology and 8GB max capacity
- 2 x 204 pin SODIMM socket and Intel® HD Graphics 500 controller
- 10/ 100/ 1000Mbps speed, LAN1/ LAN2: Realtek RTL8111G controller and RJ45 x 2 connector
- 2 x SATAIII (max data transfer rate 6.0Gb/s), SATA2 colay Msata storage
- ATX, AT power type and DC jack, internal 4pin connector
- Microsoft Windows OS, Yocto Linux and operational temperature range from 0 to 60°C
Contents
Mother board, SATA HDD cable, SATA power cable, 1-to-4 serial ports cable kit, 35cm, 1-to-1 serial port cable 25cm, I/O port bracket, Start-up manual, 1960064228N001 fanless heatsink.
Technical Specifications
Silicon Manufacturer
Intel
Core Number
N4200E
Core Architecture
Pentium
Core Sub-Architecture
-
RAM Memory Size
8GB
Operating System
Windows Embedded
Product Range
-
Processor Core Type
Intel Pentium Quad Core
Silicon Family Name
Apollo Lake
Processor Speed
1.1GHz
Silicon Core Number
N4200E
Kit Contents
N4200E, Startup Manual, SATA HDD/Power Cable, 2x Serial Port Cable, Bracket/Heatsink
Operating Temperature Range
0°C to +60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.365
UN Hazard Code:3091