Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €335.250 |
Price for:Each
Minimum: 1
Multiple: 1
€335.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoAIMB-217Z-S6A2E
Order Code4208374
Technical Datasheet
Processor Core TypeIntel Atom Quad Core
Silicon ManufacturerIntel
Core NumberE3950
Silicon Family NameApollo Lake
Core ArchitectureAtom
Core Sub-Architecture-
Processor Speed1.6GHz
RAM Memory Size8GB
Silicon Core Numberx7-E3950
Kit Contentsx7-E3950, Startup Manual, SATA HDD/Power Cable, Serial Port Cables, I/O Bracket, Heatsink
Operating SystemWindows Embedded
Operating Temperature Range0°C to +60°C
Product Range-
Product Overview
- Quad core Intel Atom® x7-E3950 processor CPU mother board
- Mini-ITX form factor
- 1.6GHz frequency
- AMI 128Mbit SPI and 2MB L2 cache
- DDR3L 1866MHz technology and 8GB max capacity
- 2 x 204 pin SODIMM socket and Intel® HD Graphics 505 controller
- 10/ 100/ 1000Mbps speed, LAN1/ LAN2: Realtek RTL8111G controller and RJ45 x 2 connector
- 2 x SATAIII (max data transfer rate 6.0Gb/s), SATA2 colay Msata storage
- ATX, AT power type and DC jack, internal 4pin connector
- Microsoft Windows OS, Yocto Linux and operational temperature range from -20 to 70°C
Contents
Mother board, SATA HDD cable, SATA power cable, 1-to-4 serial ports cable kit, 35cm, 1-to-1 serial port cable 25cm, I/O port bracket, Start-up manual, 1960071473T011 fanless heatsink.
Technical Specifications
Processor Core Type
Intel Atom Quad Core
Core Number
E3950
Core Architecture
Atom
Processor Speed
1.6GHz
Silicon Core Number
x7-E3950
Operating System
Windows Embedded
Product Range
-
Silicon Manufacturer
Intel
Silicon Family Name
Apollo Lake
Core Sub-Architecture
-
RAM Memory Size
8GB
Kit Contents
x7-E3950, Startup Manual, SATA HDD/Power Cable, Serial Port Cables, I/O Bracket, Heatsink
Operating Temperature Range
0°C to +60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.365
UN Hazard Code:3091