Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €342.360 |
Price for:Each
Minimum: 1
Multiple: 1
€342.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoAIMB-218Z-S0A1E
Order Code4208361
Technical Datasheet
Silicon ManufacturerIntel
Processor Core TypeIntel Atom Quad Core
Core Numberx6413E
Core ArchitectureAtom
Silicon Family NameElkhart Lake
Processor Speed1.5GHz
Core Sub-Architecture-
RAM Memory Size32GB
Silicon Core Numberx6413E
Kit Contentsx6413E, Startup Manual, SATA HDD/Power Cable, 2x Serial Cable, I/O Port Bracket, Heatsink
Operating SystemWindows Embedded, Ubuntu
Operating Temperature Range0°C to +60°C
Product Range-
Product Overview
- Quad core Intel Atom™ x6413E CPU mother board
- Mini-ITX form factor
- 10W CPU TDP and 1.5GHz frequency
- AMI 128Mbit SPI BIOS and 4MB L3 cache
- DDR4 3200MHz technology and SODIMM up to 32GB max capacity
- 2 x 260 pin SO-DIMM socket and Intel Gen11 graphic engines controller
- 10/ 100/ 1000Mbps speed, RTL8111H controller and RJ45 x 2 connector
- 3 USB3.0, 5 USB2.0, 1, 8-bit GPIO and 6(5 x RS-232, 1 x RS-232/422/485) COM port
- 1 x SATAIII (max data transfer rate 6.0Gb/s) storage and ATX, AT power type
- Microsoft Windows OS, Yocto Linux and operational temperature range from -20 to 70°C
Contents
Mother board, SATA HDD cable, SATA power cable, 1-to-2 serial ports cable kit, 22cm, 1-to-4 serial port cable, 35cm for AIMB-218D, I/O port bracket, Start-up manual, fanless heatsink, ATX 2*10P to 1*3P-2.0 25cm cable.
Technical Specifications
Silicon Manufacturer
Intel
Core Number
x6413E
Silicon Family Name
Elkhart Lake
Core Sub-Architecture
-
Silicon Core Number
x6413E
Operating System
Windows Embedded, Ubuntu
Product Range
-
Processor Core Type
Intel Atom Quad Core
Core Architecture
Atom
Processor Speed
1.5GHz
RAM Memory Size
32GB
Kit Contents
x6413E, Startup Manual, SATA HDD/Power Cable, 2x Serial Cable, I/O Port Bracket, Heatsink
Operating Temperature Range
0°C to +60°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.365
UN Hazard Code:3091