Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €400.200 |
Price for:Each
Minimum: 1
Multiple: 1
€400.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoAIMB-287G2-00A1E
Order Code4208354
Technical Datasheet
Processor Core TypeIntel Core
Silicon ManufacturerIntel
Core NumberH420E
Silicon Family NameComet Lake-S
Core ArchitectureCore
Processor Speed3.8GHz
Core Sub-Architecture-
Silicon Core NumberH420E
RAM Memory Size64GB
Kit ContentsH420E, Startup Manual, SATA HDD/Power Cable, Serial Cable, Bracket, 25cm ATX Cable
Operating SystemWindows Embedded
Operating Temperature Range0°C to +60°C
Product Range-
Product Overview
AIMB-287G2-00A1E is an Intel® 10th generation Core™ processor/Pentium®/Celeron® (LGA1200) industrial motherboard with Intel H420E chip set.
- 65W/35W CPU TDP
- Frequency range from 1.8G to 3.8GHz
- 10/8/6/4/2 core number
- 20MB/20MB/16MB/12MB/6MB/2MB L3 cache
- AMI EFI 256Mbit BIOS
- DDR4 2933MHz SO-SIMM technology and 64GB (up to 32GB per SO-DIMM) max capacity
- 2 x 260 Pin DDR4 SO-DIMM socket
- HDMI 1.4/ HDMI 2.0/eDP support dual display
- 12V/24V DC power input and DC jack connector
- Operational temperature range from 0 to 60°C
Contents
Mother board, SATA HDD cable, SATA power cable, 1-to-2 serial port cable 22cm, I/O port bracket, Start-up manual, ATX 2*10P to 1*3P-2.0 25cm cable.
Technical Specifications
Processor Core Type
Intel Core
Core Number
H420E
Core Architecture
Core
Core Sub-Architecture
-
RAM Memory Size
64GB
Operating System
Windows Embedded
Product Range
-
Silicon Manufacturer
Intel
Silicon Family Name
Comet Lake-S
Processor Speed
3.8GHz
Silicon Core Number
H420E
Kit Contents
H420E, Startup Manual, SATA HDD/Power Cable, Serial Cable, Bracket, 25cm ATX Cable
Operating Temperature Range
0°C to +60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.365
UN Hazard Code:3091