Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €342.000 |
Price for:Each
Minimum: 1
Multiple: 1
€342.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoAIMB-587WG2-00A1E
Order Code4208357
Technical Datasheet
Processor Core TypeIntel Xeon Core
Silicon ManufacturerIntel
Core NumberW480E
Silicon Family NameComet Lake-S
Core ArchitectureXeon Core
Processor Speed3.8GHz
Core Sub-Architecture-
Silicon Core NumberW480E
RAM Memory Size128GB
Kit ContentsW480E, Startup Manual, 2x SATA HDD/Power Cable, I/O Port Bracket, 2x M.2 Device Screw
Operating SystemWindows 10, Ubuntu
Operating Temperature Range0°C to +60°C
Product Range-
Product Overview
AIMB-587WG2-00A1E is a Micro ATX motherboard with Intel® 10th Gen Xeon/Core™ (Comet Lake-S) i9/i7/i5/i3 processor and W480E chipset. Suitable for BIOS flash and monitoring utilities.
- LGA1200 mATX 2DP/8SATA/2COM/12USB/2GbELAN/W480E
- Four U-DIMM sockets support up to 128GB DDR4 2666/2933MHz SDRAM
- Supports 2 DP++, VGA(option), eDP display with triple display support
- Supports Intel AMT 12.0 and Intel vPro competent
- Supports PCIE Gen3, Dual 10GbE LAN, Dual GbE LAN, M.2(M-key) and up to 8 x SATAIII
- Supports 4 USB3.2 Gen2, 2+(4) USB3.2 Gen1 and 6 USB2.0
- Supports SUSI, Ubuntu 20.04 LTS, WISE-Device On and Edge AI Suite
- Embedded software APIs (SMbus, H/W Monitor, Watchdog, GPIO)
- ATX input power mode
Contents
AIMB-587WG2-00A1E, 2 SATA HDD cable, 2 SATA power cable, I/O port bracket, Start-up manual, 2 M.2 device screw.
Technical Specifications
Processor Core Type
Intel Xeon Core
Core Number
W480E
Core Architecture
Xeon Core
Core Sub-Architecture
-
RAM Memory Size
128GB
Operating System
Windows 10, Ubuntu
Product Range
-
Silicon Manufacturer
Intel
Silicon Family Name
Comet Lake-S
Processor Speed
3.8GHz
Silicon Core Number
W480E
Kit Contents
W480E, Startup Manual, 2x SATA HDD/Power Cable, I/O Port Bracket, 2x M.2 Device Screw
Operating Temperature Range
0°C to +60°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
UN Hazard Code:3091