Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €232.930 |
Price for:Each
Minimum: 1
Multiple: 1
€232.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoBB-485OP
Order Code3994769
Technical Datasheet
Signal Conditioner Input-
Signal Conditioner OutputRS-422 / RS-485
No. of Output Channels-
Accuracy-
Supply Voltage Min96VAC
Supply Voltage Max264VAC
Power Consumption1W
Product Range-
SVHCTo Be Advised
Technical Specifications
Signal Conditioner Input
-
No. of Output Channels
-
Supply Voltage Min
96VAC
Power Consumption
1W
SVHC
To Be Advised
Signal Conditioner Output
RS-422 / RS-485
Accuracy
-
Supply Voltage Max
264VAC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:4A994
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.429106