Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €256.900 |
Price for:Each
Minimum: 1
Multiple: 1
€256.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoMIO-2360N-S1A2
Order Code4208324
Technical Datasheet
Silicon ManufacturerIntel
Processor Core TypeIntel Celeron Quad Core
Core NumberN3350E
Silicon Family NameApollo Lake
Core ArchitectureCeleron
Processor Speed2.4GHz
Core Sub-Architecture-
Silicon Core NumberN3350E
RAM Memory Size8GB
Kit ContentsN3350E, Startup Manual, SATA Cable, RS-232, Audio Cable, USB Cable, AT Power Cable/Heatsink
Operating SystemWindows 10 IOT, Ubuntu
Operating Temperature Range0°C to +60°C
Product Range-
Product Overview
MIO-2360N-S1A2 is a Celeron N3350 CPU processor Pico-ITX SBC.
- Dual core
- 2.4GHz frequency
- 2MB L2 cache
- AMI EFI 64Mbit
- DDR3L 1866MHz technology and 8GB maximum capacity
- 1 x 204-pin SODIMM (support 1.35V DDR3L) socket
- Dual display (VGA+LVDS+MIOe or HDMI+LVDS+MIOe)
- 10/100/1000Mbps Ethernet speed, Intel i210 controller and RJ45 on rear I/O connector
- 1 x half size mini PCIe slot mSATA and 1, up to 6Gb/s (600MB/s) SATA storage
- Single 12V DC power input (Supports DC power hot plug) and ACPI power management
Contents
MIO-2360 SBC, Start-up manual, SATA cable 30cm, A cable 1*5P-2.0/1*5P-2.0+SATA 15P 15cm MIO-2360, RS-232 x 2 ports 2.0mm pitch 22cm, Audio cable 2mm pitch 20cm (line-in & line-out), USB cable 2mm pitch USB-A(F) 17cm, AT power cable 12cm, Screw and stud pack (2 screw for Mini PCIe, 4 x M3 studs and screws for heatsink), MIO-2360 heatsink.
Technical Specifications
Silicon Manufacturer
Intel
Core Number
N3350E
Core Architecture
Celeron
Core Sub-Architecture
-
RAM Memory Size
8GB
Operating System
Windows 10 IOT, Ubuntu
Product Range
-
Processor Core Type
Intel Celeron Quad Core
Silicon Family Name
Apollo Lake
Processor Speed
2.4GHz
Silicon Core Number
N3350E
Kit Contents
N3350E, Startup Manual, SATA Cable, RS-232, Audio Cable, USB Cable, AT Power Cable/Heatsink
Operating Temperature Range
0°C to +60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
UN Hazard Code:3091