Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €664.980 |
Price for:Each
Minimum: 1
Multiple: 1
€664.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoMIO-2361EW-S7A2
Order Code4208317
Technical Datasheet
Silicon ManufacturerIntel
Processor Core TypeIntel Atom Quad Core
Core NumberE3950
Silicon Family NameApollo Lake
Core ArchitectureAtom
Processor Speed2GHz
Core Sub-Architecture-
Silicon Core NumberE3950
RAM Memory Size4GB
Kit ContentsE3950, Startup Manual, SATA Cable, RS-232 x 2 Ports, 2mm Pitch USB Cable, AT Power Cable, Heatsink
Operating SystemUbuntu
Operating Temperature Range-40°C to +80°C
Product Range-
Product Overview
- Intel® Atom E3950 Pico-ITX single board computer
- 2GHz frequency, 4/4 core/thread, 2MB LLC
- Onboard LPDDR4-2400 up to 8GB, eMMC up to 64GB
- LVDS 48-bit, HDMI up to 4K, Dual Displays
- M.2 E-key 2230, F/S mPCIe, opt. mSATA
- Dual GbE, USB3.0, 2 x RS-232/422/485, 12/24V input
- iManager3.0 & software APIs, WISE-PaaS/DeviceOn
- Supply voltage Vin: 12V or 24V
- Operating temperature range from -40 to 85° C
- Dimension is 100 x 72mm
Contents
MIO-2361 SBC, 1 x start-up manual, 1 x SATA cable 30cm, A cable 1*5P-2.0/1*5P-2.0+SATA 15P 15cm MIO-2361, 1 x RS-232 x 2 ports 2.0mm pitch 22cm, 1 x USB cable 2.0mm pitch USB-A(F) 17 cm, 1 x AT power cable 12cm, 1 x 29mm heatsink.
Technical Specifications
Silicon Manufacturer
Intel
Core Number
E3950
Core Architecture
Atom
Core Sub-Architecture
-
RAM Memory Size
4GB
Operating System
Ubuntu
Product Range
-
Processor Core Type
Intel Atom Quad Core
Silicon Family Name
Apollo Lake
Processor Speed
2GHz
Silicon Core Number
E3950
Kit Contents
E3950, Startup Manual, SATA Cable, RS-232 x 2 Ports, 2mm Pitch USB Cable, AT Power Cable, Heatsink
Operating Temperature Range
-40°C to +80°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
UN Hazard Code:3091