Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €704.070 |
Price for:Each
Minimum: 1
Multiple: 1
€704.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoMIO-2375CRP-S8A1
Order Code4208313
Technical Datasheet
Processor Core TypeIntel Celeron Dual Core
Silicon ManufacturerIntel
Core Number6305E
Silicon Family NameTiger Lake
Core ArchitectureCeleron
Core Sub-Architecture-
Silicon Core Number6305E
RAM Memory Size8GB
Kit Contents6305E, Startup Manual, SATA Cable, A Cable SATA, A Cable, RS-232 x 2 Ports, AT Power Cable, Cooler
Operating SystemUbuntu
Operating Temperature Range0°C to +60°C
Product Range-
Product Overview
- 11th Gen. Intel® Core™ Celeron 6305E U-series Pico-ITX single board computer
- 2/2 Core/Tread, 4MB LLC, 15W CPU TDP
- On-board LPDDR4x-4267 up to 32G with IBECC for Industrial
- Dual independent display: eDP/MIPI-DSI, DP up to 8K
- 2 GbE, 2 USB 3.2, COM Port, SMBus/I2C
- Expansion: M.2 E-Key, M.2 B-Key/M-Key NVMe x2
- Supports iManager & Software APIs, WISE-DeviceOn, and Edge AI Suite
- Available with sim holder
- Operating temperature range from 0 to 60° C
- Dimension is 100 x 72 mm
Contents
MIO-2375 SBC, 1 x start-up manual, 1 x SATA cable 30cm, 1 x A cable SATA Power 15P/1*4P-2.5 15cm, 1 x M cable 2*5P-2.0/USB-A 4P(F)*2 20cm, 2 x RS-232 9P(M)/1*10P-1.25 20cm, 1 x A cable 2*5P-2.0/audio jack*3 20cm, 1 x AT power cable 12cm, 1 x MIO-2375 cooler.
Technical Specifications
Processor Core Type
Intel Celeron Dual Core
Core Number
6305E
Core Architecture
Celeron
Silicon Core Number
6305E
Kit Contents
6305E, Startup Manual, SATA Cable, A Cable SATA, A Cable, RS-232 x 2 Ports, AT Power Cable, Cooler
Operating Temperature Range
0°C to +60°C
Silicon Manufacturer
Intel
Silicon Family Name
Tiger Lake
Core Sub-Architecture
-
RAM Memory Size
8GB
Operating System
Ubuntu
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
UN Hazard Code:3091