Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €327.000 | 
Price for:Each
Minimum: 1
Multiple: 1
€327.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoMIO-5350EW-S6A2
Order Code4208333
Technical Datasheet
Silicon ManufacturerIntel
Processor Core TypeIntel Atom Quad Core
Core NumberE3940
Silicon Family NameApollo Lake
Core ArchitectureAtom
Core Sub-Architecture-
Processor Speed1.6GHz
RAM Memory Size8GB
Silicon Core NumberE3940
Kit ContentsE3940, Startup Manual, 2x Heatsink SATA Power Cable, 2x RS-232 Cable, Audio Cable, Jumper Pk
Operating SystemWindows Embedded
Operating Temperature Range0°C to +60°C
Product Range-
Product Overview
- Intel® Atom E394088.9mm single board computer
 - 1.8GHz frequency, 1.6GHz (quad-core) base frequency, 2MB LLC
 - DR3L 1866MHz, up to 8GB
 - 1 x 204-pin SODIMM socket
 - Triple display: VGA+LVDS/eDP+ HDMI/DP
 - 2 Intel i210 GbE, rich I/O 4COM, 2 SATA, 2 USB 3.0, SMBus/I2C, GPIO M.2 E key, full-size mSATA, MIOe
 - Supports iManager & Software APIs, WISE-DeviceOn
 - 2x2 pin power connector
 - Operating temperature range from -40 to 85° C
 - Dimension is 146 x 102mm
 
Contents
MIO-5350 SBC, 1 x start-up manual, 1 x M cable SATA 7P/SATA 7P 30cm C=R 180/90, 1 x SATA 35cm power cable, 2 x COM RS-232 cable 2*10P-2.0/D-SUB 9P (M)*2 22CM, 1 x audio cable 2*5P-2.0/JACK*3 20cm, Mini jumper pack, Heatsink.
Technical Specifications
Silicon Manufacturer
Intel
Core Number
E3940
Core Architecture
Atom
Processor Speed
1.6GHz
Silicon Core Number
E3940
Operating System
Windows Embedded
Product Range
-
Processor Core Type
Intel Atom Quad Core
Silicon Family Name
Apollo Lake
Core Sub-Architecture
-
RAM Memory Size
8GB
Kit Contents
E3940, Startup Manual, 2x Heatsink SATA Power Cable, 2x RS-232 Cable, Audio Cable, Jumper Pk
Operating Temperature Range
0°C to +60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85
UN Hazard Code:3091