Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €342.020 |
Price for:Each
Minimum: 1
Multiple: 1
€342.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoMIO-5350N-S1A2
Order Code4208335
Technical Datasheet
Silicon ManufacturerIntel
Processor Core TypeIntel Celeron Dual Core
Core NumberN3350
Silicon Family NameApollo Lake
Core ArchitectureCeleron
Processor Speed2.4GHz
Core Sub-Architecture-
RAM Memory Size8GB
Silicon Core NumberN3350
Kit ContentsN3350, Startup Manual, 2x Heatsink SATA Power Cable, 2x RS-232 Cable, Audio Cable, Jumper Pk
Operating SystemWindows Embedded
Operating Temperature Range0°C to +60°C
Product Range-
Product Overview
- Intel® Celeron N335088.9mm single board computer
- 2.4GHz frequency, 1.1GHz (dual-core) base frequency, 2MB LLC
- DR3L 1866MHz, up to 8GB
- 1 x 204-pin SODIMM socket
- Triple display: VGA+LVDS/eDP+ HDMI/DP
- 2 Intel i210 GbE, rich I/O 4COM, 2 SATA, 2 USB 3.0, SMBus/I2C, GPIO M.2 E key, full-size mSATA, MIOe
- Supports iManager & Software APIs, WISE-DeviceOn
- 2x2 pin power connector
- Operating temperature range from 0 to 60° C
- Dimension is 146 x 102mm
Contents
MIO-5350 SBC, 1 x start-up manual, 1 x M cable SATA 7P/SATA 7P 30cm C=R 180/90, 1 x SATA 35cm power cable, 2 x COM RS-232 cable 2*10P-2.0/D-SUB 9P (M)*2 22CM, 1 x audio cable 2*5P-2.0/JACK*3 20cm, Mini jumper pack, Heatsink.
Technical Specifications
Silicon Manufacturer
Intel
Core Number
N3350
Core Architecture
Celeron
Core Sub-Architecture
-
Silicon Core Number
N3350
Operating System
Windows Embedded
Product Range
-
Processor Core Type
Intel Celeron Dual Core
Silicon Family Name
Apollo Lake
Processor Speed
2.4GHz
RAM Memory Size
8GB
Kit Contents
N3350, Startup Manual, 2x Heatsink SATA Power Cable, 2x RS-232 Cable, Audio Cable, Jumper Pk
Operating Temperature Range
0°C to +60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85
UN Hazard Code:3091