Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €386.810 |
Price for:Each
Minimum: 1
Multiple: 1
€386.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoMIO-5350N-S2A2
Order Code4208336
Technical Datasheet
Silicon ManufacturerIntel
Processor Core TypeIntel Pentium Quad Core
Core NumberN4200
Silicon Family NameApollo Lake
Core ArchitecturePentium
Core Sub-Architecture-
Processor Speed1.1GHz
RAM Memory Size8GB
Silicon Core NumberN4200
Kit ContentsN4200, Startup Manual, 2x Heatsink SATA Power Cable, 2x RS-232 Cable, Audio Cable, Jumper Pk
Operating SystemWindows Embedded
Operating Temperature Range0°C to +60°C
Product Range-
Product Overview
- Intel® Pentium N420088.9mm single board computer
- 2.5GHz frequency, 1.1GHz (quad-core) base frequency, 2MB LLC
- DR3L 1866MHz, up to 8GB
- 1 x 204-pin SODIMM socket
- Triple display: VGA+LVDS/eDP+ HDMI/DP
- 2 Intel i210 GbE, rich I/O 4COM, 2 SATA, 2 USB 3.0, SMBus/I2C, GPIO M.2 E key, full-size mSATA, MIOe
- Supports iManager & Software APIs, WISE-DeviceOn
- 2x2 pin power connector
- Operating temperature range from 0 to 60° C
- Dimension is 146 x 102mm
Contents
MIO-5350 SBC, 1 x start-up manual, 1 x M cable SATA 7P/SATA 7P 30cm C=R 180/90, 1 x SATA 35cm power cable, 2 x COM RS-232 cable 2*10P-2.0/D-SUB 9P (M)*2 22CM, 1 x audio cable 2*5P-2.0/JACK*3 20cm, Mini jumper pack, Heatsink.
Technical Specifications
Silicon Manufacturer
Intel
Core Number
N4200
Core Architecture
Pentium
Processor Speed
1.1GHz
Silicon Core Number
N4200
Operating System
Windows Embedded
Product Range
-
Processor Core Type
Intel Pentium Quad Core
Silicon Family Name
Apollo Lake
Core Sub-Architecture
-
RAM Memory Size
8GB
Kit Contents
N4200, Startup Manual, 2x Heatsink SATA Power Cable, 2x RS-232 Cable, Audio Cable, Jumper Pk
Operating Temperature Range
0°C to +60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85
UN Hazard Code:3091