Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,081.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,081.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoMIO-5375C5-Q1A1
Order Code4208327
Technical Datasheet
Silicon ManufacturerIntel
Processor Core TypeIntel Quad Core
Core Numberi5-1145G7E
Silicon Family NameTiger Lake
Core ArchitectureCore
Core Sub-Architecture-
Processor Speed4.1GHz
RAM Memory Size64GB
Silicon Core Numberi5-1145G7E
Kit Contentsi5-1145G7E, Startup Manual, SATA Power Cable, USB2.0 Cable, 2x COM1/2/3/4 Cable, Heatsink/Cooler
Operating SystemUbuntu
Operating Temperature Range0°C to +60°C
Product Range-
Product Overview
- 11th Gen. Intel® i5-1145G7E U-Series88.9mm single board computer
- 4.1GHz frequency, 8MB LLC
- Dual channel DDR4-3200 up to 64GB
- 4 simultaneous displays: LVDS/HDMI/DP/USB Type-C, eDP (optional)
- 2 GbE, 4 USB3.2, CAN Bus, DC-in 12-24V
- Expansion: M.2 E-Key/B-Key/M-Key (supports NVMe), MIOe
- Supports iManager, WISE-PaaS/RMM, SW API, and Edge AI Suite
- Operating temperature range from 0 to 60° C
- Dimension is 146 x 102mm
Contents
MIO-5375 SBC, 1 x start-up manual, 1 x SATA cable, 7P 30cm, 1 x SATA Power cable, 15P/1*2P-2.0 35cm, 1 x USB2.0 cable, 2*5P-2.0/USB-A 4P(F)*2 20cm, 2 x COM1/2 cable, D-SUB 9P(M)/1*10P-1.25 20cm, 2 x COM3/4 cable, D-SUB 9P(M)/1*5P-1.25 20cm, 1 x audio cable, 2*5P-2.0/audio jack*3 20cm, Screws kit, Mini jumper pack, Heatsink.
Technical Specifications
Silicon Manufacturer
Intel
Core Number
i5-1145G7E
Core Architecture
Core
Processor Speed
4.1GHz
Silicon Core Number
i5-1145G7E
Operating System
Ubuntu
Product Range
-
Processor Core Type
Intel Quad Core
Silicon Family Name
Tiger Lake
Core Sub-Architecture
-
RAM Memory Size
64GB
Kit Contents
i5-1145G7E, Startup Manual, SATA Power Cable, USB2.0 Cable, 2x COM1/2/3/4 Cable, Heatsink/Cooler
Operating Temperature Range
0°C to +60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85
UN Hazard Code:3091