Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €361.450 |
Price for:Each
Minimum: 1
Multiple: 1
€361.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoPCM-9366N-S1A2
Order Code4208338
Technical Datasheet
Silicon ManufacturerIntel
Processor Core TypeIntel Celeron Dual Core
Core NumberN3350
Silicon Family NameApollo Lake
Core ArchitectureCeleron
Processor Speed2GHz
Core Sub-Architecture-
RAM Memory Size8GB
Silicon Core NumberN3350
Kit ContentsN3350, Startup Manual, 2x RS-232 COM Cable, SATA Power Cable, Audio Cable, 2x Heatsink
Operating SystemWindows Embedded
Operating Temperature Range0°C to +60°C
Product Range-
Product Overview
- Celeron N3350 3.5" MI/O SBC with dual core
- 1.1 (dual-core) base frequency, 2.4GHz max turbo frequency, 2MB L2 cache and AMI UEFI BIOS at 64Mb
- DDR3L 1867MHz technology, up to 8GB max capacity and 1 x 204 pin SODIMM socket
- Intel Gen9 Graphic engine controller and VGA + HDMI+ LVDS multi-display
- 10/100/1000Mbps Ethernet speed, Intel i210 controller and 2 x RJ-45 connector
- Realtek ALC888S, High Definition Audio (HD), Line-in, Line out, Mic-in CODEC
- 1, up to 6Gb/s (600MB/s) SATA and 1 x Full-size mSATA storage
- 1 x full-size mini PCIe and 1 x E key M.2 expansion
- ACPI power management and lithium 3V/210mAH battery
- 9-36V DC power input and TBD power consumption
Contents
PCM-9366 SBC, Start-up manual, Two RS-232 COM cable, F cable 2x10P-2.0/D-SUB 9P(M)x2 22CM, SATA 35cm power cable, Audio cable 2x5P-2.0/JACK*3 20cm, M cable SATA 7P/SATA 7P 30cm C=R 180/90, 1960078737T001 PCM-9366 heatsink.
Technical Specifications
Silicon Manufacturer
Intel
Core Number
N3350
Core Architecture
Celeron
Core Sub-Architecture
-
Silicon Core Number
N3350
Operating System
Windows Embedded
Product Range
-
Processor Core Type
Intel Celeron Dual Core
Silicon Family Name
Apollo Lake
Processor Speed
2GHz
RAM Memory Size
8GB
Kit Contents
N3350, Startup Manual, 2x RS-232 COM Cable, SATA Power Cable, Audio Cable, 2x Heatsink
Operating Temperature Range
0°C to +60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:TBC
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85
UN Hazard Code:3091