Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €210.960 |
Price for:Each
Minimum: 1
Multiple: 1
€210.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoRSB-3710CO-XNA1E
Order Code4208346
Technical Datasheet
Processor Core TypeRockchip ARM Cortex A72 Dual Core, ARM Cortex A53 Quad Core
Silicon ManufacturerRockchip
Core NumberRK3399
Silicon Family NameRK33
Core ArchitectureARM
Processor Speed1.8GHz
Core Sub-ArchitectureCortex-A53, Cortex-A72
Silicon Core NumberRK3399
RAM Memory Size2GB
Kit ContentsRK3399, Heat Sink
Operating SystemDebian9/10, Android7.1/10.0
Operating Temperature Range0°C to +60°C
Product Range-
Product Overview
RSB-3710 is a RISC 2.5" single board computer (SBC) powered by a high-performance Rockchip RK3399 ARM dual Cortex-A72 and quad Cortex-A53 high performance processor which supports 4K display from HDMI. It is an ideal solution for healthcare, security, IOT gateway and Vending machine application.
- Rockchip RK3399 ARM dual Cortex-A72 and quad Cortex-A53 1.8GHz CPU
- On-board LPDDR4 2GB
- 1 HDMI, 1eDP graphics
- 2 LAN, 2 USN host I/O and SD expansion
- 12V power supply and 11.5W power consumption
- Lockable DC-Jack (2pin type connector by BOM option) power type
- Support Debian9/10 and Android7.1/10.0
- CE/FCC Class B certifications
- Operating temperature range from 0 to 60°C
- 1 power LED and 1 programmable LED indicator
Contents
RSB-3710 SBC with heat sink.
Technical Specifications
Processor Core Type
Rockchip ARM Cortex A72 Dual Core, ARM Cortex A53 Quad Core
Core Number
RK3399
Core Architecture
ARM
Core Sub-Architecture
Cortex-A53, Cortex-A72
RAM Memory Size
2GB
Operating System
Debian9/10, Android7.1/10.0
Product Range
-
Silicon Manufacturer
Rockchip
Silicon Family Name
RK33
Processor Speed
1.8GHz
Silicon Core Number
RK3399
Kit Contents
RK3399, Heat Sink
Operating Temperature Range
0°C to +60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:TBC
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
UN Hazard Code:3091