Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €257.070 |
Price for:Each
Minimum: 1
Multiple: 1
€257.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoRSB-3720CQ-ACA2E
Order Code4208344
Technical Datasheet
Processor Core TypeNXP ARM Cortex A53 Quad Core
Silicon ManufacturerNXP
Core ArchitectureARM
Silicon Family Namei.MX 8M Plus
Processor Speed1.8GHz
Core Sub-ArchitectureCortex-A53
Silicon Core Number-
RAM Memory Size6GB
Kit Contentsi.MX 8M Plus, Heat Sink
Operating SystemYocto Linux, Android
Operating Temperature Range0°C to +60°C
Product Range-
Product Overview
RSB-3720CQ-ACA2E is a machine learning enabled 2.5” UIO40-Express SBC powered by NXP i.MX8M Plus with a Neural Network Accelerator up to 2.3 TOPS, most compact Edge AI solution. Integrating eyes & ears for AI requirements, supporting HDMI/LVDS or MIPI-DSI multi-displays and including industrial I/O interfaces.
- NXP ARM® Cortex®-A53 i.MX 8M plus quad CPU
- 6GB memory and 16GB eMMC NAND flash memory
- 1 HDMI, 2 LVDS, 2 LAN, 2 USB host
- Features 2 CANbus
- 1 USB3.2 Gen1 By 1, 3 USB2.0, 10 GPIO, 2 UART, 1 CANbus, 1 I2C interface by UIO40-Express
- 1 mini-PCIe for 3G/4G, 1 M.2 2230 Key E Slot
- Supports Yocto Linux and Android
- Support I/O expansions by UIO40-Express I/O boards
- CE/FCC Class B certifications
- 12V power supply voltage, Lockable DC-Jack power type and 7.13W power consumption
Contents
RSB-3720 SBC with heat sink.
Technical Specifications
Processor Core Type
NXP ARM Cortex A53 Quad Core
Core Architecture
ARM
Processor Speed
1.8GHz
Silicon Core Number
-
Kit Contents
i.MX 8M Plus, Heat Sink
Operating Temperature Range
0°C to +60°C
Silicon Manufacturer
NXP
Silicon Family Name
i.MX 8M Plus
Core Sub-Architecture
Cortex-A53
RAM Memory Size
6GB
Operating System
Yocto Linux, Android
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:TBC
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
UN Hazard Code:3091