Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €193.600 |
Price for:Each
Minimum: 1
Multiple: 1
€193.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoRSB-4710CO-XLA1E
Order Code4208350
Technical Datasheet
Silicon ManufacturerRockchip
Processor Core TypeRockchip ARM Cortex A72 Dual Core, ARM Cortex A53 Quad Core
Core NumberRK3399
Silicon Family NameRK33
Core ArchitectureARM
Core Sub-ArchitectureCortex-A53, Cortex-A72
Processor Speed1.8GHz
RAM Memory Size2GB
Silicon Core NumberRK3399
Kit ContentsRK3399, Heat Sink
Operating SystemDebian9/10, Android7.1/10.0
Operating Temperature Range0°C to +60°C
Product Range-
Product Overview
RSB-4710 is a RISC 3.5" single board computer (SBC) powered by a high-performance Rockchip RK3399 ARM dual Cortex-A72 and quad Cortex-A53 high performance processor which supports 4K display from HDMI. It offers both multiple display as dual HDMI/LVDS/eDP and multiple IO as dual GbE/6 x serials/6 x USB/5 x GPIO. RSB-4710 also features Mini-PCIe, M.2, and SIM card slots for integrating Wi-Fi, Bluetooth, and 3G/4G modules. It is an ideal solution for Kiosk, POS and Vending machine application.
- 3.5" Rockchip RK3399 ARM dual Cortex-A72 and quad Cortex-A53 1.8GHz
- On-board 2GB LPDDR4 memory and 16GB eMMC
- 1 HDMI, 1 eDP, 1 LAN
- Support 4K H.264/H.265 video decoder
- 2 x serial port, 6 x USB3, 5 x GPIO via pin header (3.3V TTL level)
- M.2 for WIFI/BT support, mini-PCIe for 3G/4G support
- Support Debian and Android
- CE/FCC Class B certifications
- 1 x Mini PCIe slot, w/USB, 1 x Micro SD slot, 1 x SIM slot expansion
- 12V power supply voltage, DC-in power type and boost 15W at 12V power consumption
Contents
RSB-4710 SBC with heat sink.
Technical Specifications
Silicon Manufacturer
Rockchip
Core Number
RK3399
Core Architecture
ARM
Processor Speed
1.8GHz
Silicon Core Number
RK3399
Operating System
Debian9/10, Android7.1/10.0
Product Range
-
Processor Core Type
Rockchip ARM Cortex A72 Dual Core, ARM Cortex A53 Quad Core
Silicon Family Name
RK33
Core Sub-Architecture
Cortex-A53, Cortex-A72
RAM Memory Size
2GB
Kit Contents
RK3399, Heat Sink
Operating Temperature Range
0°C to +60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:TBC
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
UN Hazard Code:3091