Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €277.980 |
Price for:Each
Minimum: 1
Multiple: 1
€277.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoRSB-4710CO-XNA1E
Order Code4208351
Technical Datasheet
Silicon ManufacturerRockchip
Processor Core TypeRockchip ARM Cortex A72 Dual Core, ARM Cortex A53 Quad Core
Core NumberRK3399
Core ArchitectureARM
Silicon Family NameRK33
Processor Speed1.8GHz
Core Sub-ArchitectureCortex-A53, Cortex-A72
Silicon Core NumberRK3399
RAM Memory Size2GB
Kit ContentsRK3399, Heat Sink
Operating SystemDebian9/10, Android7.1/10.0
Operating Temperature Range0°C to +60°C
Product Range-
Product Overview
RSB-4710 is a RISC 3.5" single board computer (SBC) powered by a high-performance Rockchip RK3399 ARM dual Cortex-A72 and quad Cortex-A53 high performance processor which supports 4K display from HDMI. It offers both multiple display as dual HDMI/LVDS/eDP and multiple IO as dual GbE/6 x serials/6 x USB/5 x GPIO. RSB-4710 also features Mini-PCIe, M.2, and SIM card slots for integrating Wi-Fi, Bluetooth, and 3G/4G modules. It is an ideal solution for Kiosk, POS and Vending machine application.
- 3.5" Rockchip RK3399K ARM dual Cortex-A72 and quad Cortex-A53 1.8GHz
- On-board 2GB LPDDR4 memory and 16GB eMMC
- Dual HDMI, 1 eDP, 1 dual channel LVDS, 2 LAN
- Support 4K H.264/H.265 video decoder
- 6 x serial port, 6 x USB3, 5 x GPIO via pin header (3.3V TTL level)
- M.2 for WIFI/BT support, mini-PCIe for 3G/4G support
- Support Debian and Android
- CE/FCC Class B certifications
- 1 x Mini PCIe slot, w/USB, 1 x Micro SD slot, 1 x SIM slot expansion
- 12V power supply voltage, DC-in power type and boost 15W at 12V power consumption
Contents
RSB-4710 SBC with heat sink.
Technical Specifications
Silicon Manufacturer
Rockchip
Core Number
RK3399
Silicon Family Name
RK33
Core Sub-Architecture
Cortex-A53, Cortex-A72
RAM Memory Size
2GB
Operating System
Debian9/10, Android7.1/10.0
Product Range
-
Processor Core Type
Rockchip ARM Cortex A72 Dual Core, ARM Cortex A53 Quad Core
Core Architecture
ARM
Processor Speed
1.8GHz
Silicon Core Number
RK3399
Kit Contents
RK3399, Heat Sink
Operating Temperature Range
0°C to +60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:TBC
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
UN Hazard Code:3091