Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEL CRYSTALS
Manufacturer Part NoC10M000000L002
Order Code1448127
Product RangeAEL ZTT
Technical Datasheet
2.757 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.272 |
50+ | €0.259 |
250+ | €0.245 |
500+ | €0.234 |
1500+ | €0.229 |
3000+ | €0.228 |
15000+ | €0.227 |
30000+ | €0.226 |
Price for:Each
Minimum: 5
Multiple: 5
€1.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoC10M000000L002
Order Code1448127
Product RangeAEL ZTT
Technical Datasheet
Frequency10MHz
Oscillator Mounting-
No. of Pins3 Pin
Resonant Impedance-
Frequency Tolerance± 0.5%
Product RangeAEL ZTT
Frequency Stability-
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The C10M000000L002 is a leaded Ceramic Resonator with built-in capacitor. It is suitable for use in microprocessor systems, data-communications and automotive electronics applications.
- Good stability
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Automotive
Technical Specifications
Frequency
10MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Frequency Stability
-
Operating Temperature Max
70°C
Oscillator Mounting
-
Resonant Impedance
-
Product Range
AEL ZTT
Operating Temperature Min
-20°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454