Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEM
Manufacturer Part NoQF1206H1A00T
Order Code3701449
Product RangeSolidMatrix QF1206H Series
Technical Datasheet
2.980 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.248 |
50+ | €0.193 |
250+ | €0.155 |
500+ | €0.152 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAEM
Manufacturer Part NoQF1206H1A00T
Order Code3701449
Product RangeSolidMatrix QF1206H Series
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current1A
Voltage Rating VDC63V
Auto Blade Fuse Size3.2mm x 1.6mm x 0.97mm
Product RangeSolidMatrix QF1206H Series
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VDC
63V
Product Range
SolidMatrix QF1206H Series
Fuse Current
1A
Auto Blade Fuse Size
3.2mm x 1.6mm x 0.97mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001