Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEM
Manufacturer Part NoQF1206HA500T
Order Code3701447
Product RangeSolidMatrix QF1206H Series
Technical Datasheet
2.945 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | €0.348 | 
| 50+ | €0.295 | 
| 250+ | €0.255 | 
| 500+ | €0.212 | 
| 1500+ | €0.192 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEM
Manufacturer Part NoQF1206HA500T
Order Code3701447
Product RangeSolidMatrix QF1206H Series
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current500mA
Voltage Rating VDC65V
Auto Blade Fuse Size3.2mm x 1.6mm x 0.97mm
Product RangeSolidMatrix QF1206H Series
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VDC
65V
Product Range
SolidMatrix QF1206H Series
Fuse Current
500mA
Auto Blade Fuse Size
3.2mm x 1.6mm x 0.97mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001