Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEM
Manufacturer Part NoT0603FF0250TM
Order Code3701344
Product RangeTF-FUSE FF Series
Technical Datasheet
5.655 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.213 |
100+ | €0.183 |
500+ | €0.153 |
2500+ | €0.118 |
4000+ | €0.116 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€2.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAEM
Manufacturer Part NoT0603FF0250TM
Order Code3701344
Product RangeTF-FUSE FF Series
Technical Datasheet
Fuse Current250mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC35VAC
Voltage Rating VDC65VDC
Fuse Case Style0603 [1608 Metric]
Product RangeTF-FUSE FF Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC13A
SVHCTo Be Advised
Technical Specifications
Fuse Current
250mA
Voltage Rating VAC
35VAC
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
65VDC
Product Range
TF-FUSE FF Series
Breaking Capacity Current DC
13A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001