Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEMC INSTRUMENTS
Manufacturer Part No8510.
Order Code4386601
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,298.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,298.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part No8510.
Order Code4386601
Technical Datasheet
Transformer Ratio Meter TypeSingle Phase
Turns Ratio Range0.8000:1 to 8000:1(PT), 0.8000 to 1000(CT)
Excitation Current Min0A
Excitation Current Max1A
No. of Phases-
Polarity / Testing TypeReverse, Open/Short Circuit
Kit ContentsDTR 8510, Power Cord, Set of two 15ft Leads, 10ft USB Cable, Battery Charger, Carrying Case
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Transformer Ratio Meter Type
Single Phase
Excitation Current Min
0A
No. of Phases
-
Kit Contents
DTR 8510, Power Cord, Set of two 15ft Leads, 10ft USB Cable, Battery Charger, Carrying Case
SVHC
No SVHC (16-Jul-2019)
Turns Ratio Range
0.8000:1 to 8000:1(PT), 0.8000 to 1000(CT)
Excitation Current Max
1A
Polarity / Testing Type
Reverse, Open/Short Circuit
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.1648