Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAF INTERNATIONAL
Manufacturer Part NoISO250
Order Code207780
Also Known AsGTIN UPC EAN: 5028356500000
Technical Datasheet
515 In Stock
168 more incoming. You can reserve stock now
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €14.420 |
Price for:Each
Minimum: 1
Multiple: 1
€14.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAF INTERNATIONAL
Manufacturer Part NoISO250
Order Code207780
Also Known AsGTIN UPC EAN: 5028356500000
Technical Datasheet
Cleaner TypeElectrical, Electronic Components
Cleaner ApplicationsContacts, Electromechanical Parts, Electronics, PCBs
Dispensing MethodPump Bottle
Volume250ml
Weight-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Pure isopropanol alcohol solution is suitable for technical maintenance on a range of PC boards, magnetic read/write heads to safely clean the equipment. Packaged in a 250ml pump spray bottle. Use with an AF wipe or bud for best results. Leaves no residue to be able to clean with confidence.
- Pure isopropanol alcohol suitable for technical maintenance
- Leaves no residue
- Use with an AF wipe or bud for effective results
- Suitable for PC boards & magnetic read/write heads
- Always test a small area first when using the surface cleaner
Applications
Industrial
Technical Specifications
Cleaner Type
Electrical, Electronic Components
Dispensing Method
Pump Bottle
Weight
-
SVHC
No SVHC (19-Jan-2021)
Cleaner Applications
Contacts, Electromechanical Parts, Electronics, PCBs
Volume
250ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:29051200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
UN Hazard Code:1219