Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAF INTERNATIONAL
Manufacturer Part NoISW100
Order Code3391992
Also Known AsGTIN UPC EAN: 5028356502820
Technical Datasheet
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €15.210 |
Price for:Each
Minimum: 1
Multiple: 1
€15.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAF INTERNATIONAL
Manufacturer Part NoISW100
Order Code3391992
Also Known AsGTIN UPC EAN: 5028356502820
Technical Datasheet
Wipe Material-
Wipe Width85mm
Wipe Length170mm
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
Isoclene is a resealable tub of 100 recyclable, pure isopropanol alcohol wipes suitable for general use cleaning and technical maintenance. Each wipe is paper-based and is fully recyclable. AF Isoclene cleaning wipes are a convenient way to clean multiple surfaces such as keyboards, calculators and plastic surfaces.
- Pure isopropanol solution
- Leaves no residue
- Excellent degreasing properties
- Fast drying
- Convenient tub to lock in moisture
- Suitable For: PC boards, Magnetic read/write heads, Surfaces, Plastic casings (Test first), Nail manicure residue removal, Communal areas e.g. door handles
Technical Specifications
Wipe Material
-
Wipe Length
170mm
SVHC
No SVHC (20-Jun-2016)
Wipe Width
85mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:48189090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.286
UN Hazard Code:3175