Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAF INTERNATIONAL
Manufacturer Part NoSBU000
Order Code317561
Also Known AsASBU000
Technical Datasheet
1.074 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €58.260 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€58.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAF INTERNATIONAL
Manufacturer Part NoSBU000
Order Code317561
Also Known AsASBU000
Technical Datasheet
Wipe Material-
Wipe Width-
Wipe Length-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The SBU000 is a Cotton Wool Safebud with rigid wooden sticks. Ideal for cleaning awkward corners and difficult to reach parts of computer hardware. Long sticks allow maximum access to areas to be cleaned whilst maintaining pressure. Do you ever struggle with the hard to reach areas when cleaning your electronic equipment? AF Safebuds are the ideal solution. A cotton bud cleaning stick suitable for cleaning magnetic read-write heads, keyboards, ventilation grills and more. For best results use with AF Foamclene, Isoclene or Headclene.
- Abrasion-resistant heads ensure thorough cleaning
Applications
Maintenance & Repair
Technical Specifications
Wipe Material
-
Wipe Length
-
SVHC
No SVHC (19-Jan-2021)
Wipe Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:56012190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042