Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoCPX200DP
Order Code2400848
Product RangeCPX Series
Technical Datasheet
25 In Stock
25 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,336.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,336.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoCPX200DP
Order Code2400848
Product RangeCPX Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs2 Output
Output Voltage Min0V
Output Voltage Max60V
Output Current Min0A
Output Current Max10A
Power Rating360W
Supply Voltage Min110VAC
Supply Voltage Max240VAC
Manufacturer Warranty3 Years
Product RangeCPX Series
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TTi PowerFlex design of the CPX series enables higher currents to be generated at lower voltages within an overall power limit envelope. Each output can provide twice as much current as a conventional PSU of the same maximum voltage and power (see the power curve for each model).
- PowerFlex design gives variable voltage and current combinations within a maximum power envelope
- Up to 60V and up to 10A maximum per output (180W maximum)
- Constant voltage or constant current operation
- Low output noise and good transient response
- PowerFlex or fixed-range operation plus custom limits
- True analogue controls with digital settings locking
- Independent outputs or isolated voltage tracking
- Outputs can be wired in series or parallel for 120V or 20A
- Variable OVP trips, safety binding-post terminals
- 4 digit fixed resolution meters; selectable remote sensing
- Compact ½ rack 3U case for bench use or rack mounting
- Duplicate terminals at rear
- RS-232, USB and LAN interfaces with LXI compliance
Applications
Instrumentation, Electronics Design
Notes
GPIB not included.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
360W
Supply Voltage Max
240VAC
Product Range
CPX Series
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
2 Output
Output Voltage Max
60V
Output Current Max
10A
Supply Voltage Min
110VAC
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (2)
Alternatives for CPX200DP
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7