Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoCPX400D
Order Code1853729
Product RangeCPX Series
Technical Datasheet
20 In Stock
12 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,428.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,428.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoCPX400D
Order Code1853729
Product RangeCPX Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs2 Output
Output Voltage Min0V
Output Voltage Max60V
Output Current Min0A
Output Current Max20A
Power Rating840W
Supply Voltage Min110VAC
Supply Voltage Max240VAC
Manufacturer Warranty3 Years
Product RangeCPX Series
Plug TypeEU, UK
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TTi PowerFlex design of the CPX series enables higher currents to be generated at lower voltages within an overall power limit envelope. Each output can provide twice as much current as a conventional PSU of the same maximum voltage and power (see the power curve for each model).
- PowerFlex design gives variable voltage and current combinations within a maximum power range
- Up to 60 volts and up to 20 amps
- 180 watts maximum per output
- Isolated outputs can be wired in series or parallel
- Constant voltage or constant current operation
- Settings Locking (S-Lock)
- PowerFlex or fixed-range operation
- Variable OVP trips
- Selectable remote sense terminals
- Compact quarter or half rack 3U case size
- No Interfaces
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
840W
Supply Voltage Max
240VAC
Product Range
CPX Series
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
2 Output
Output Voltage Max
60V
Output Current Max
20A
Supply Voltage Min
110VAC
Manufacturer Warranty
3 Years
Plug Type
EU, UK
Alternatives for CPX400D
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8