Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoCPX400DP
Order Code1791444
Product RangeCPX Series
Technical Datasheet
46 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,673.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,673.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoCPX400DP
Order Code1791444
Product RangeCPX Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs2 Output
Output Voltage Min0V
Output Voltage Max60V
Output Current Min0A
Output Current Max20A
Power Rating840W
Supply Voltage Min110VAC
Supply Voltage Max240VAC
Manufacturer Warranty3 Years
Product RangeCPX Series
Plug TypeEU, UK
SVHCNo SVHC (21-Jan-2025)
Product Overview
CPX400DP is a dual output Bench/System/ATE Programmable DC Power Supply. A conventional PSU has a fixed current limit giving a power capability that reduces directly with the output voltage. The TTi PowerFlex design of the CPX series enables higher currents to be generated at lower voltages within an overall power limit envelope.
- 2 x 60V/20A, 420W output
- Low output noise and good transient response
- USB, RS232, LAN interfaces
- Independent outputs or isolated voltage tracking
- Constant voltage or constant current operation
- True analogue controls with digital settings locking
- Variable OVP trips
- 4 digit fixed resolution meters, selectable remote sensing
- Compact ½ rack 3U case
Notes
GPIB not included.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
840W
Supply Voltage Max
240VAC
Product Range
CPX Series
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
2 Output
Output Voltage Max
60V
Output Current Max
20A
Supply Voltage Min
110VAC
Manufacturer Warranty
3 Years
Plug Type
EU, UK
Technical Docs (1)
Alternatives for CPX400DP
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8