Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoHA1600A
Order Code1252079
Also Known AsGTIN UPC EAN: 5060584590446
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,714.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,714.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoHA1600A
Order Code1252079
Also Known AsGTIN UPC EAN: 5060584590446
Technical Datasheet
Analyser FunctionsCurrent, Phase Angle, Power, Voltage
No. of Channels1 Channel
Voltage Range rms115V, 230V
Bandwidth67Hz
External Height132mm
External Width357mm
External Depth235mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HA1600A is a fast, easy to use mains and harmonics analyser with a large and high resolution graphical display, capable of continuous real-time analysis. The HA1600A is intended primarily as a dedicated harmonics and flicker analyser for compliance quality measurements, but it can also be used as a general purpose mains analyser.
- Measures power, voltage, current, phase angle etc.
- Tabular and histogram display of harmonics
- Voltage and current waveform displays
- Continuous analysis with real-time graphical update
- Compliance quality measurements to EN61000-3-2/-3
- Wide range of national power connectors available
- Parallel printer and RS232 and USB interfaces
- PC control and documentation software supplied
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Analyser Functions
Current, Phase Angle, Power, Voltage
Voltage Range rms
115V, 230V
External Height
132mm
External Depth
235mm
SVHC
No SVHC (21-Jan-2025)
No. of Channels
1 Channel
Bandwidth
67Hz
External Width
357mm
Product Range
-
Technical Docs (1)
Alternatives for HA1600A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.7