Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoQL355TP(G)
Order Code2077423
Also Known AsGTIN UPC EAN: 5060584591061
Technical Datasheet
13 In Stock
3 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,595.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,595.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoQL355TP(G)
Order Code2077423
Also Known AsGTIN UPC EAN: 5060584591061
Technical Datasheet
Output Voltage Min0V
Output Voltage Max35V
Output Current Min0A
Power Rating228W
Product Overview
The QL Series II is the latest and highest performance linear regulated power supply series from TTi. Single and triple output models are available. Each model can be specified with or without digital remote control interfaces. Each main output provides more than 100W of power, and dual range capability offers higher currents at lower voltages.
- Three-channel, advanced DC power supply
- Up to 112W per output
- Very high precision, very low noise, excellent dynamics
- Advanced user interface with numeric and rotary control
- Multiple voltage/current ranges for increased flexibility
- Multiple non-volatile memories for power supply set-ups
- Switchable remote sense provides perfect load regulation
- Comprehensive protection including OVP and OCP trips
- Compact bench footprint; modular width for rack mounting
- Auxiliary output fully variable 1-6V at 3A with selectable voltage and current metering
- Bus programmable via USB, RS232, GPIB or LAN
- LAN interface is LXI compliant
- Duplicate power and sense terminals at rear
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Output Voltage Min
0V
Output Current Min
0A
Output Voltage Max
35V
Power Rating
228W
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.6