Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoQPX1200SP
Order Code1866768
Product RangeQPX Series
Technical Datasheet
34 In Stock
16 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,839.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,839.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoQPX1200SP
Order Code1866768
Product RangeQPX Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max60V
Output Current Min0A
Output Current Max50A
Power Rating1.2kW
Supply Voltage Min110VAC
Supply Voltage Max240VAC
Manufacturer Warranty3 Years
Product RangeQPX Series
Plug TypeEU, UK
SVHCNo SVHC (21-Jan-2025)
Product Overview
The QPX1200S is a 1.2kW single output dc power supply that offers users a level of flexibility that cannot be achieved with conventional laboratory power supplies. It is suited to be bench-top and system applications and is fitted with both front and rear terminals and an analogue remote control interface. The QPX1200SP has a wide range of digital interfaces: USB, RS232 and LXI compliant LAN (Ethernet).
- PowerFlex' max 60V or 50A
- PowerFlex design gives variable voltage & current combinations within a maximum power range
- Higher current capability at lower voltages
- Linear final regulation provides very low output noise and fast transient response
- Setting by direct numeric entry or by spin wheel
- High setting resolution of 1mV in up to 60 volts
- Bench or rack mounting with front and rear terminals
- Analog, RS232, USB, LAN interfaces
- LAN interface conforms with LXI class C
Applications
Power Management, Test & Measurement
Notes
GPIB not included.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
1.2kW
Supply Voltage Max
240VAC
Product Range
QPX Series
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage Max
60V
Output Current Max
50A
Supply Voltage Min
110VAC
Manufacturer Warranty
3 Years
Plug Type
EU, UK
Technical Docs (1)
Alternatives for QPX1200SP
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10