Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,707.000 |
Product Information
Product Overview
SMU4001 is a SMU4000 series source measure unit. It provides class leading performance at a new and affordable price point for a four quadrant SMU. Combining touch screen technology with an intuitive graphical user interface provides a clear and natural flow through the test and measurement process. Integrating a fast and agile, high power four quadrant Voltage/ Current source and advanced precise Voltage/ Current meters in a compact half rack 2U casing, capable of precisely supplying positive and negative voltages, sourcing or sinking power, while simultaneously measuring both current and voltage for I-V characterizing. With high current and power combined with fast measurements and low glitch auto ranging speed, it is the ideal solution for industrial development as well as educational environments, identifying the SMU as the all-in-one solution for simplifying test applications such as battery charging/discharging, I-V characterizing, semiconductor testing and much more.
- Maximum voltage is ±21V, voltage ranges from 20mV to 20V
- Powerflex technology achieves full instrument output power across the majority of the voltage range
- 0.015% basic accuracy with 6½ digit resolution
- High speed, low glitch auto ranging capability
- Sense terminals for 4 wire operation and guard capabilities
- User friendly front panel GUI with on screen numeric or graphical results
- Internally calculated resistance and power measurements
- User settable bipolar compliance limits, variable slew rate control
- High voltage safety interlock, user interface password protected, rear panel interlock control
- Context sensitive help button
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Notes
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Technical Specifications
1Channels
Current/Voltage Measure, Current/Voltage Source
20mV to 20V
-
No SVHC (21-Jan-2025)
SMU4000 Series
25W
± 3.15A
-
Alternatives for SMU4001
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate