6 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €590.000 |
Product Information
Product Overview
The TF960 uses a high quality temperature compensated internal frequency reference (TCXO) which has a low aging rate and is stable to within ±1ppm over the full temperature range. Its short warm-up time allows accurate measurements to be made even under portable battery powered conditions. An External Reference input is provided and changeover from the internal timebase is automatic when an external reference standard is connected.
- 0.001Hz to <gt/> 3000MHz or 6000MHz frequency range
- Frequency, period, pulse width, duty cycle, frequency ratio and event counting modes
- High performance temperature compensated timebase
- Reciprocal measurement technique gives superior resolution
- High input sensitivity over the full frequency range
- High impedance DC coupled input up to 125MHz
- Variable trigger threshold and switchable attenuator
- Large 10 digit LCD display with annunciators
- Operation from built-in rechargeable batteries
- Low power consumption gives up to 24 hours operation
- Remote control and readback via USB interface
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
6GHz
0.001Hz to 6GHz
15mVrms
260mm
TF900 Series
No SVHC (21-Jan-2025)
Frequency
10
88mm
235mm
Universal Adapter
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate