Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTG2512A
Order Code2400217
Product RangeTG251xA Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,008.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,008.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTG2512A
Order Code2400217
Product RangeTG251xA Series
Technical Datasheet
Signal Generator TypeArbitrary, Function, Pulse
No. of Channels2 Channel
Product RangeTG251xA Series
Bandwidth25MHz
Signal Generator ModulationAM, BPSK, FM, FSK, PM, PWM, Sum
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TG2512A is a two channel version of the TG2511A and has identical features augmented by multi-channel capabilities including coupling for frequency and/or level, full tracking, and defined phase offset. The channels can also be used as completely independent generators and they represent excellent value for money when compared with buying two generators.
- Standard waveforms: sine, square, ramp, pulse, sin(x)/x, noise, exponential, logarithmic, PRBS
- True pulse generator with variable delay and variable rise/fall
- Waveform storage and file transfers using USB flash drives
- Waveform Manager Plus for Windows editing software included
- Large graphic LCD with simultaneous text and waveform display
- 20mV to 20V pk-pk output from 50Ω ; multi function aux. out
- Storage for multiple instrument set-ups in non-volatile memory
- Compact half-rack 2U casing with protective buffers and handle
- Programmable via USB and LAN (LXI) interfaces; GPIB optional
- Two channels - independent or linked with coupled/tracking modes
- Selectable coupling of frequency (equal or offset), amplitude/dc offset
- Inter-channel phase offset of -360 to + 360 degrees with a 0.1 degree resolution
- Comprehensive internal and external digital modulations: PRBS, AM, FM, PM, PWM, FSK, BSPK and Sum
Applications
Test & Measurement, Signal Processing, Sensing & Instrumentation
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Signal Generator Type
Arbitrary, Function, Pulse
Product Range
TG251xA Series
Signal Generator Modulation
AM, BPSK, FM, FSK, PM, PWM, Sum
Plug Type
-
No. of Channels
2 Channel
Bandwidth
25MHz
Manufacturer Warranty
3 Years
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85432000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.26796