Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTG5012A
Order Code2400216
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,180.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,180.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The TG5012A is a two channel version of the TG5011A and has identical features augmented by multi-channel capabilities including coupling for frequency and/or level, full tracking, and defined phase offset. The channels can also be used as completely independent generators and they represent excellent value for money when compared with buying two generators.
- Standard waveforms: sine, square, ramp, pulse, sin(x)/x, noise, exponential, logarithmic, PRBS
- True pulse generator with variable delay and variable rise/fall
- Waveform storage and file transfers using USB flash drives
- Waveform Manager Plus for Windows editing software included
- Large graphic LCD with simultaneous text and waveform display
- 20mV to 20V pk-pk output from 50Ω ; multi function aux. out
- Storage for multiple instrument set-ups in non-volatile memory
- Compact half-rack 2U casing with protective buffers and handle
- Programmable via USB and LAN (LXI) interfaces; GPIB optional
- Two channels - independent or linked with coupled/tracking modes
- Selectable coupling of frequency (equal or offset), amplitude/dc offset
- Inter-channel phase offset of -360 to + 360 degrees with a 0.1 degree resolution
- Comprehensive internal and external digital modulations: PRBS, AM, FM, PM, PWM, FSK, BSPK and Sum
Applications
Test & Measurement, Signal Processing, Sensing & Instrumentation
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85432000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.5