Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTGF4162
Order Code2947564
Also Known AsGTIN UPC EAN: 5060584591498
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,392.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,392.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTGF4162
Order Code2947564
Also Known AsGTIN UPC EAN: 5060584591498
Technical Datasheet
Product Overview
TGF4000 series is the latest function/arbitrary generator series from Aim-TTi offering class-leading performance. A frequency capability of up to 160MHz is combined with two identical full performance channels that can operate as independent generators or in coupled or tracking modes. Precise channel to channel phase control with a resolution of 0.001deg is provided. PC based arbitrary waveform generation and editing software is also provided.
- 15 digits or 1μHz resolution
- Outputs up to 10V pk-pk into 50Ω (20V pk-pk EMF) for frequencies up to 80MHz
- Wideband noise generator / high resolution pulse generator
- Arbitrary waveforms up to 16bits at 800MSa/s
- Comprehensive internal/external digital and analog modulations
- Harmonics generation upto 16th harmonic
- Two identical channels with phase control, coupling and tracking
- USB and LXI compliant LAN interfaces, plus optional GPIB interface
Applications
Instrumentation
Notes
In addition, we offer standard calibration service for this product. Visit our calibration service page for more details.
Technical Docs (1)
Alternatives for TGF4162
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85432000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4