Print Page
ASB-3C
TOOLS, BALANCER
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMCO
Manufacturer Part NoASB-3C
Order Code4336878
Product RangeAimco Spring Balancer
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €95.470 |
Price for:Each
Minimum: 1
Multiple: 1
€95.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMCO
Manufacturer Part NoASB-3C
Order Code4336878
Product RangeAimco Spring Balancer
Technical Datasheet
Load Weight Min-
Load Weight Max3kg
Stroke Length Max-
Weight-
Product RangeAimco Spring Balancer
SVHCTo Be Advised
Technical Specifications
Load Weight Min
-
Stroke Length Max
-
Product Range
Aimco Spring Balancer
Load Weight Max
3kg
Weight
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.571724